Standard aluminum electrolytic capacitor with 68µF capacitance and 450V DC rated voltage. Features 1.99Ω ESR at 100Hz, 700mA ripple current, and 20% tolerance. Cylindrical construction with snap-in termination, 22mm diameter, and 25mm height. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5686M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | B |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 25mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5686M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.