TDK's B43305A5686M67 is a 68uF aluminum electrolytic capacitor with a 450V voltage rating. It features a radial package with a 22mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 hours of life and has a ripple current of 700mA.
Checking distributor stock and pricing after the page loads.
TDK B43305A5686M67 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 2.8R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 700mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.