
This 680uF aluminum electrolytic capacitor from TDK features a 450V DC rated voltage and 2000 hour life. It has a capacitance tolerance of 20% and a dissipation factor of 0.2%. The capacitor is packaged in a radial form factor with a diameter of 35mm and a length of 45mm, and is designed for through hole mounting. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43305A5687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.