TDK's B43305A5687M067 is an aluminum electrolytic capacitor with a capacitance of 680uF, an ESR of 200mR, and a DC rated voltage of 450V. It has a diameter of 35mm and a length of 45mm, and is designed for through hole mounting. The capacitor is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK B43305A5687M067 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Length | 45mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.