This radial aluminum electrolytic capacitor has a capacitance of 680uF with an equivalent series resistance of 200mR and a voltage rating of 450V. It is available in a bulk packaging quantity of 120 units. The capacitor is designed for through hole mounting and has a seated height of 1.85 inches. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43305A5687M60 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 200mR |
| Height - Seated (Max) | 1.85inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.