This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 450V. It has a tolerance of 20% and a life expectancy of 2000 hours. The capacitor is packaged in a radial case with a diameter of 35mm and a height of 45mm. It is designed for through-hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
TDK B43305A5687M67 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.