TDK's B43305A5687M80 is a 680uF aluminum electrolytic capacitor with a voltage rating of 450V and a tolerance of 20%. It has a maximum operating temperature range of -40°C to 85°C and a lifespan of 2000 hours. The capacitor is packaged in a radial leaded package with a diameter of 35mm and a height of 45mm. It is designed for through-hole mounting and has a lead pitch of 0.394inch.
Checking distributor stock and pricing after the page loads.
TDK B43305A5687M80 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.