TDK's B43305A5687M82 is a 680uF aluminum electrolytic capacitor with a 450V voltage rating and 20% tolerance. It features a radial package with a 35mm diameter and 45mm height, and is designed for through-hole mounting. The capacitor has an equivalent series resistance of 200mR and an impedance of 280mR, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 hours of life and has a ripple current of 3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5687M82 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5687M82 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5687M82 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.