This radial aluminum electrolytic capacitor has a capacitance of 680uF and a voltage rating of 450V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 120 pieces per package and can withstand a ripple current of 3A. It has a diameter of 35mm and a height of 45mm, with a seated height of 1.85inch. The capacitor has an equivalent series resistance of 200mR and an impedance of 280mR.
Checking distributor stock and pricing after the page loads.
TDK B43305A5687M87 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 200mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 280mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.