TDK B43305A5826M67 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.65R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 2.32R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5826M67 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.