This 82uF aluminum electrolytic capacitor has a radial package and a 20% tolerance. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 450V. The capacitor has a high ripple current rating of 790mA and a long lifespan of 2000 hours. It is available in bulk packaging with a package quantity of 320 units.
Checking distributor stock and pricing after the page loads.
TDK B43305A5826M80 technical specifications.
| Capacitance | 82uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.65R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 2.32R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.