
Aluminum electrolytic capacitor, 820µF capacitance, 450V DC rated voltage, 20% tolerance. Features 170mΩ ESR at 100Hz, 3.46A ripple current, and 0.2% dissipation factor. Cylindrical construction with 35mm diameter and 55mm height, snap-in termination with 10mm lead pitch. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5827M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5827M000 technical specifications.
| Capacitance | 820uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 55mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 55mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 3.46A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5827M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.