This radial aluminum electrolytic capacitor has a capacitance of 820uF and a voltage rating of 450V with a tolerance of 20%. It has an equivalent series resistance (ESR) of 170mR and an impedance of 240mR. The capacitor is available in a radial package with a diameter of 35mm and a height of 55mm. It can operate between -40°C and 85°C and has a life expectancy of 2000 hours. The capacitor is designed for through-hole mounting and is packaged in bulk quantities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A5827M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A5827M62 technical specifications.
| Capacitance | 820uF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 170mR |
| Height | 55mm |
| Height - Seated (Max) | 2.244inch |
| Impedance | 240mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.46A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A5827M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.