This 22mm radial aluminum electrolytic capacitor has a capacitance of 100uF with a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a maximum operating voltage of 400V. The capacitor is designed for through-hole mounting and has a seated height of 1.063inch. It is available in bulk packaging with 320 units per package.
Checking distributor stock and pricing after the page loads.
TDK B43305A9107M62 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.36R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.83R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 790mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.