Aluminum electrolytic capacitor with 1mF capacitance and 400V DC rated voltage. Features 20% tolerance, 140mR ESR, and 3380mA ripple current. Designed with a cylindrical construction, 35mm diameter, and 50mm height, it utilizes snap-in termination with a 10mm lead pitch. Operates within a -40°C to 85°C temperature range and offers a 2000-hour lifespan at rated conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A9108M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 50mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Ripple Current | 6.63A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Through Hole |
| Tolerance | 20% |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A9108M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
