This aluminum electrolytic capacitor has a capacitance of 1mF with a tolerance of 20% and a DC rated voltage of 400V. It operates within a temperature range of -40°C to 85°C and has a maximum operating temperature of 85°C. The capacitor is through-hole mounted and has a lead pitch of 10mm and a length of 50mm. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Contact Plating | Tin, Matte |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Lead Pitch | 10mm |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Bulk |
| Ripple Current | 3.38A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |