This 1mF aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is available in a radial package with a maximum seated height of 2.047 inches and a lead pitch of 0.394 inches. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in a variety of applications, including those requiring high capacitance and low impedance.
Checking distributor stock and pricing after the page loads.
TDK B43305A9108M2 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 140mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.38A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.