This 1mF radial aluminum electrolytic capacitor has a voltage rating of 400V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 85°C. The capacitor has a life of 2000 hours and is packaged in bulk quantities of 120.
Checking distributor stock and pricing after the page loads.
TDK B43305A9108M87 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 140mR |
| Height | 50mm |
| Height - Seated (Max) | 2.047inch |
| Impedance | 190mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.38A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.