TDK's B43305A9127M60 is a 120uF aluminum electrolytic capacitor with a 400V voltage rating. It features a radial package with a 22mm diameter and 25mm height, and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for 2000 hours of life and has a ripple current of 870mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305A9127M60 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305A9127M60 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.53R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 870mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A9127M60 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.