This radial aluminum electrolytic capacitor has a capacitance of 150uF with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is designed for through hole mounting and has a diameter of 22mm and a height of 30mm. It has a series resistance of 900mR and an impedance of 1.22R. The capacitor is rated for a maximum voltage of 400V and has a ripple current of 1.01A.
Checking distributor stock and pricing after the page loads.
TDK B43305A9157M67 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.22R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.01A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.