This 220uF aluminum electrolytic capacitor has a DC rated voltage of 400V and a tolerance of 20%. It is designed to operate within a temperature range of -40°C to 85°C. The capacitor has a lead pitch of 10mm and a length of 35mm, making it suitable for through-hole mounting. It is RoHS compliant and available in a bulk packaging with 160 pieces per package.
TDK B43305A9227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 1.27A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A9227M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.