This 220uF aluminum electrolytic capacitor has a voltage rating of 400V and an operating temperature range of -40°C to 85°C. It features a radial package with a diameter of 22mm and a height of 35mm. The capacitor has a high ripple current rating of 1.27A and a long lifespan of 2000 hours. It is suitable for use in a variety of applications, including power supplies and filtering circuits.
Checking distributor stock and pricing after the page loads.
TDK B43305A9227M62 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 830mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 320 |
| Packaging | Bulk |
| Ripple Current | 1.27A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.