The TDK B43305A9477M002 is a 470uF aluminum electrolytic capacitor with a tolerance of 20%. It features an equivalent series resistance of 290 milliohms and a maximum operating temperature of 85°C. The capacitor is designed for use in through-hole applications and is packaged in bulk. It meets the requirements of the Restriction of Hazardous Substances (RoHS) directive and is suitable for use in a variety of electronic devices.
Checking distributor stock and pricing after the page loads.
TDK B43305A9477M002 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Diameter | 0.8mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.11A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.