This 470uF aluminum electrolytic capacitor features an equivalent series resistance of 290 milliohms and is designed for through hole mounting. It operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The capacitor has a lead diameter of 0.8mm and a lead pitch of 10mm, and is packaged in bulk. It is rated for 2000 hours of life and has a tolerance of 20%.
Checking distributor stock and pricing after the page loads.
TDK B43305A9477M007 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 290mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.11A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.