This 470uF aluminum electrolytic capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a DC voltage of 400V with a tolerance of 20%. The capacitor has a diameter of 25mm and a length of 50mm, and is packaged in a bulk quantity of 130 units. It is compliant with RoHS regulations and features a snap-in termination.
Checking distributor stock and pricing after the page loads.
TDK B43305A9477M082 technical specifications.
| Capacitance | 470uF |
| Package/Case | Aluminum |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 290mR |
| Length | 50mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 130 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.