This radial aluminum electrolytic capacitor has a capacitance of 470uF with a tolerance of 20% and a voltage rating of 400V. It features an equivalent series resistance of 290mR and an impedance of 390mR. The capacitor is designed for through hole mounting and has a seated height of 2.047 inches. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43305A9477M67 technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 290mR |
| Height - Seated (Max) | 2.047inch |
| Impedance | 390mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 2.11A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.