This is a radial aluminum electrolytic capacitor with a capacitance of 560uF and a tolerance of 20%. It has a voltage rating of 400V and is available in a bulk packaging quantity of 160. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a seated height of 1.85 inches.
Checking distributor stock and pricing after the page loads.
TDK B43305A9567M60 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.