The TDK B43305A9567M62 is an aluminum electrolytic capacitor with a capacitance of 560uF and a voltage rating of 400V. It features a radial package with a diameter of 30mm and a height of 45mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a series resistance of 240mR and an impedance of 330mR.
Checking distributor stock and pricing after the page loads.
TDK B43305A9567M62 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 45mm |
| Height - Seated (Max) | 1.85inch |
| Impedance | 330mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 2.5A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 400V |
| RoHS | Compliant |
No datasheet is available for this part.