
General purpose aluminum electrolytic capacitor, 68µF capacitance, 400V DC rated voltage, with 20% tolerance. Features a 1.99Ω ESR and 650mA ripple current capability. Cylindrical construction with snap-in termination, measuring 22mm diameter and 25mm height. Rated for 2000 hours at 85°C, with a minimum operating temperature of -40°C.
TDK B43305A9686M000 technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 25mm |
| Impedance | 2.69R |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 650mA |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage | 400V |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305A9686M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
