TDK's B43305A9687M007 is a 680uF aluminum electrolytic capacitor with an equivalent series resistance of 200mR. It operates within a temperature range of -25°C to 85°C and is packaged in bulk. The capacitor features a lead diameter of 0.8mm and a lead pitch of 10mm. It is RoHS compliant and has a tolerance of 20%. The device is designed to withstand 2000 hours of life and can handle a ripple current of 2.83A.
Checking distributor stock and pricing after the page loads.
TDK B43305A9687M007 technical specifications.
| Capacitance | 680uF |
| Package/Case | Aluminum |
| ESR (Equivalent Series Resistance) | 200mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Ripple Current | 2.83A |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.