
This 82uF aluminum electrolytic capacitor has a rated voltage of 400V and a dissipation factor of 0.2%. It measures 22mm in diameter and 25mm in length and height. The capacitor is designed for through hole mounting and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C and has a life expectancy of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305A9826M2 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 1.65R |
| Height | 25mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 720mA |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.
