The B43305A9826M7 is an 82uF aluminum electrolytic capacitor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a DC rated voltage of 400V and a tolerance of 20%. The capacitor is available in a package quantity of 160 and has a lead pitch of 10mm. It is designed for through hole mount and has a series designation of B43305.
Checking distributor stock and pricing after the page loads.
TDK B43305A9826M7 technical specifications.
| Capacitance | 82uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| ESR (Equivalent Series Resistance) | 1.65R |
| Height | 25mm |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Ripple Current | 720mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
No datasheet is available for this part.