
The B43305B2108M000 is a 1mF aluminum electrolytic capacitor with a 200V voltage rating and 20% tolerance. It has a radial package and is constructed for through-hole mounting. The capacitor has an impedance of 180mR and an ESR of 130mR. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43305B2108M000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 130mR |
| Impedance | 180mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 0.13R |
| Ripple Current | 5.42A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.
