The B43305B2108M67 is a 1mF radial aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It is designed for through hole mount and has a maximum operating temperature of 85°C. The capacitor has a series resistance of 130mR and an impedance of 180mR. It is available in bulk packaging with a package quantity of 130.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B2108M67 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B2108M67 technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 40mm |
| Height - Seated (Max) | 1.654inch |
| Impedance | 180mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.76A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B2108M67 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.