This 30mm radial aluminum electrolytic capacitor has a capacitance of 1.5mF with a tolerance of 20% and a voltage rating of 200V. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is RoHS compliant and has a life of 2000 hours.
Checking distributor stock and pricing after the page loads.
TDK B43305B2158M000 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Impedance | 120mR |
| Lead Pitch | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 3.44A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.