TDK's B43305B2158M62 is a 1.5mF aluminum electrolytic capacitor with a voltage rating of 200V. It features a radial package with a diameter of 30mm and a height of 40mm. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and has a tolerance of 20%. The capacitor's impedance is 120mR and its ESR is 85mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B2158M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B2158M62 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| ESR (Equivalent Series Resistance) | 85mR |
| Height | 40mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 120mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 160 |
| Packaging | Bulk |
| Ripple Current | 3.44A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B2158M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.