This is a 1.8mF aluminum electrolytic capacitor with a voltage rating of 200V and a tolerance of 20%. It has an equivalent series resistance (ESR) of 70mR and a maximum operating temperature of 85°C. The capacitor is available in a radial package with a height of 35mm and a lead pitch of 0.394inch. It is designed for through-hole mounting and has a life expectancy of 2000 hours. The capacitor is packaged in bulk quantities of 120 units.
Checking distributor stock and pricing after the page loads.
TDK B43305B2188M80 technical specifications.
| Capacitance | 1.8mF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 70mR |
| Height | 35mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 100mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.23A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.