TDK's B43305B2228M62 is an aluminum electrolytic capacitor with a capacitance of 2.2 millifarads and a voltage rating of 200 volts. It features an equivalent series resistance of 60 milliohms and a tolerance of 20%. The capacitor is available in a radial package with a diameter of 35 millimeters and a height of 40 millimeters. It is designed for through-hole mounting and has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B2228M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B2228M62 technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 35mm |
| ESR (Equivalent Series Resistance) | 60mR |
| Height | 40mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 80mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 120 |
| Packaging | Bulk |
| Ripple Current | 3.68A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B2228M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.