This radial aluminum electrolytic capacitor has a capacitance of 560uF and a voltage rating of 200V with a tolerance of 20%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a bulk packaging with 260 pieces per package. It has a diameter of 25mm and a height of 30mm, with a seated height of 1.457inch. The capacitor has an impedance of 310mR and an ESR of 230mR, with a ripple current of 1.93A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B2567M62 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B2567M62 technical specifications.
| Capacitance | 560uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 230mR |
| Height | 30mm |
| Height - Seated (Max) | 1.457inch |
| Impedance | 310mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.93A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B2567M62 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.