TDK's B43305B2687M000 is a 200V 680uF 20% radial aluminum electrolytic capacitor suitable for through hole mounting. It features an impedance of 260mR and an ESR of 190mR. The capacitor operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. It is packaged in bulk and is part of the B43305 series.
Checking distributor stock and pricing after the page loads.
TDK B43305B2687M000 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Construction | RADIAL |
| ESR (Equivalent Series Resistance) | 190mR |
| Impedance | 260mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ripple Current | 4.18A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
No datasheet is available for this part.