This radial aluminum electrolytic capacitor has a capacitance of 680uF with a tolerance of 20% and a voltage rating of 200V. It is available in a bulk packaging with 130 pieces per package. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It measures 25mm in diameter and 30mm in height, with a seated height of 1.26inch. The lead pitch is 0.394inch and the termination is snap in.
Checking distributor stock and pricing after the page loads.
TDK B43305B2687M82 technical specifications.
| Capacitance | 680uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 260mR |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 2.13A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
No datasheet is available for this part.