This 120uF aluminum electrolytic capacitor has a DC rated voltage of 450V and a tolerance of 20%. It is designed for use in applications where high capacitance and voltage are required. The capacitor is packaged in a through-hole package and is suitable for use in a variety of electronic circuits. The operating temperature range is -40°C to 85°C, and the capacitor is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TDK B43305B5127M000 technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 1.13R |
| Lead Pitch | 10mm |
| Length | 25mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Tolerance | 20% |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.