This 120uF aluminum electrolytic capacitor has a radial package and a 20% tolerance. It operates at a maximum temperature of 85°C and a minimum of -40°C. The capacitor has a high ripple current of 970mA and a voltage rating of 450V. It is available in a bulk packaging with 260 pieces per package.
Checking distributor stock and pricing after the page loads.
TDK B43305B5127M87 technical specifications.
| Capacitance | 120uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 1.13R |
| Height | 25mm |
| Height - Seated (Max) | 1.063inch |
| Impedance | 1.59R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 970mA |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.