TDK's B43305B5157M87 is an aluminum electrolytic capacitor with a capacitance of 150uF and a voltage rating of 450V. It has a tolerance of 20% and a lifespan of 2000 hours. The capacitor is packaged in a radial leaded package with a diameter of 25mm and a height of 30mm. It can operate between -40°C and 85°C and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
TDK B43305B5157M87 technical specifications.
| Capacitance | 150uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.27R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.13A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.