The TDK B43305B5187M67 is an aluminum electrolytic capacitor with a capacitance of 180uF and a voltage rating of 450V. It has a tolerance of 20% and a life of 2000 hours. The capacitor is packaged in a radial lead configuration with a diameter of 25mm and a height of 30mm. It can operate between -40°C and 85°C and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
TDK B43305B5187M67 technical specifications.
| Capacitance | 180uF |
| Package/Case | Radial |
| Diameter | 25mm |
| ESR (Equivalent Series Resistance) | 750mR |
| Height | 30mm |
| Height - Seated (Max) | 1.26inch |
| Impedance | 1.06R |
| Lead Pitch | 0.394inch |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 260 |
| Packaging | Bulk |
| Ripple Current | 1.23A |
| Series | B43305 |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.