Aluminum electrolytic capacitor, 220µF capacitance, 450V DC rated voltage, 20% tolerance. Features 620mΩ ESR at 100Hz, 1.41A ripple current, and 2000-hour life at 85°C. Cylindrical construction with snap-in termination, 25mm diameter, 35mm height, and 10mm lead pitch. Suitable for through-hole mounting, with tin contact plating.
TDK B43305B5227M000 technical specifications.
| Capacitance | 220uF |
| Package/Case | B |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 620mR |
| Height | 35mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage | 450V |
| Voltage Rating | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B5227M000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.