This is a 220uF aluminum electrolytic capacitor with a DC rated voltage of 450V. It has a dissipation factor of 0.2% and an ESR of 620mR. The capacitor is available in a through hole package with a diameter of 25mm and a length of 35mm. It is RoHS compliant and has a tolerance of 20%. The operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TDK B43305B5227M060 technical specifications.
| Capacitance | 220uF |
| Package/Case | Aluminum |
| Contact Plating | Tin |
| Diameter | 25mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 620mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 130 |
| Packaging | Bulk |
| Ripple Current | 1.41A |
| RoHS Compliant | Yes |
| Series | B43305 |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.