TDK's B43305B5337M000 is a general purpose aluminum electrolytic capacitor with a capacitance of 330uF and a DC rated voltage of 450V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is constructed with a radial design and has a diameter of 30mm and a length of 35mm. It is available in a bulk packaging with 80 pieces per package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
TDK B43305B5337M000 technical specifications.
| Capacitance | 330uF |
| Package/Case | Aluminum |
| Construction | RADIAL |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 410mR |
| Lead Pitch | 10mm |
| Length | 35mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.86A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
