The TDK B43305B5337M60 is a 330uF aluminum electrolytic capacitor with a 20% tolerance and 450V voltage rating. It features a radial package with a maximum seated height of 1.457 inches and a lead pitch of 0.394 inches. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
TDK B43305B5337M60 technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 410mR |
| Height - Seated (Max) | 1.457inch |
| Impedance | 580mR |
| Lead Pitch | 0.394inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 80 |
| Packaging | Bulk |
| Ripple Current | 1.86A |
| Series | B43305 |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.