
Aluminum electrolytic capacitor, 390µF capacitance, 450V DC rated voltage, 20% tolerance. Features 350mΩ ESR at 100Hz, 2.22A ripple current capability, and a 2000-hour life at 85°C. Cylindrical construction with snap-in termination, measuring 30mm diameter by 40mm length, with a 10mm lead pitch. RoHS compliant for general-purpose applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TDK B43305B5397M000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B43305B5397M000 technical specifications.
| Capacitance | 390uF |
| Package/Case | B |
| Construction | Cylindrical |
| Diameter | 30mm |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 350mR |
| Lead Diameter | 0.8mm |
| Lead Pitch | 10mm |
| Length | 40mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 80 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ripple Current | 2.22A |
| RoHS Compliant | Yes |
| Series | Ultra Compact |
| Termination | Snap in |
| Test Frequency | 100Hz |
| Tolerance | 20% |
| Type | General Purpose |
| Voltage | 450V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TDK B43305B5397M000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
